text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0530T1G

MBR0530 Series 30 V 500 mA Surface Mount Schottky Power Rectifier - SOD-123

Product Specification Section
onsemi MBR0530T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 130µA
Forward Voltage: 0.43V
Configuration: Single
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL94 V-0 at 1/8"
  • Package Designed for Optimal Automated Board Assembly

Mechanical Characteristics:

  • Reel Options:
    • MBR0530T1 = 3,000 per 7" reel/8 mm tape
    • MBR0530T3 = 10,000 per 13" reel/8 mm tape
  • Device Marking: B3
  • Polarity Designator: Cathode Band
  • Weight: 11.7 mg (approximately)
  • Case: Epoxy, Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
1,428,000
USA:
1,428,000
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$124.50
USD
Quantity
Unit Price
3,000
$0.0415
6,000
$0.0408
12,000
$0.0401
15,000
$0.0399
45,000+
$0.0386