text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F446RCT6TR

ARM CORTEX-M4 MCU WITH 256 KBYTE LQFP 64 10x10x1.4 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F446RCT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 132kB
Speed: 180MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/HDMI-CEC/I2C/I2S/SAI/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,490.00
USD
Quantity
Unit Price
1,000+
$3.49
Product Variant Information section