text.skipToContent text.skipToNavigation

Manufacturer Part #

PVP03-3,81

PVP Series 3 Position 3.81 mm Pitch Vertical Closed End Pluggable Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PVP03-3,81 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Style: Header
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of pluggable PCB terminal blocks that simplify board replacement and reduce costly downtime and misconnections.Choose single-mold designs for maximum strength or choose modular designs which are assembled from 2 and 3 pole modules when you need maximum flexibility to meet changing requirements.Altech pluggable PCB terminal blocks are available in screw cage clamp or tubular screw termination and open headers for cost sensitive applications.

PVP03-3.81 is a 3 position, 3.81mm pitch,vertical header PCB terminal block
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
499
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$49.50
USD
Quantity
Unit Price
100
$0.495
300
$0.485
500
$0.48
2,000
$0.465
3,000+
$0.455
Product Variant Information section