Manufacturer Part #
BZX84-C4V3,215
BZX84 Series 4.3 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-C4V3,215 - Product Specification
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
Nexperia BZX84-C4V3,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 3µA |
Voltage Tolerance: | 5% |
Impedance: | 600Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 3mA |
Voltage Temperature Coefficient: | -2.5mV/K |
Capacitance: | 450pF |
Configuration: | Single |
Height - Max: | 1mm |
Dimension: | L 3mm x W 1.4mm |
Working Voltage-Nom: | 4.3V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0099
12,000
$0.0096
30,000
$0.0093
75,000
$0.0091
120,000+
$0.0088
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount