text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM5Z6V2ST1G

Zener Diode 6.2 V 500 mW 6% Surface Mount SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM5Z6V2ST1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 6%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Capacitance: 185pF
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,173.60
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0995
9,000
$0.0985
12,000
$0.0978
15,000+
$0.0955
Product Variant Information section