Manufacturer Part #
104M06QC220
Q/QRL Series 600 V 0.1uF ±20% Radial Metallized Polyester Quencharc® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2421 | ||||||||||
Quantic Paktron 104M06QC220 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:In an effort to continue to supply our customers with the highest quality components and service, a decision was made to change the resistor composition in select Quencharc parts. The resistor type will be changed from carbon composition, to carbon film construction, due to the decreasing availability of carbon composition resistors.
Part Status:
Quantic Paktron 104M06QC220 - Technical Attributes
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 600V |
| Lead Spacing: | 20.8mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 104M06QC220 is a part of QRL Series 600 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor
Features:
- Relay contact protection
- Noise reduction on controllers/drivers
- dv/dt suppression on thyristor and triacs
- EMI/RFI reduction
- No lag time in suppression
- Available voltages: 125 VAC - 660 VAC
- Type QRL – UL/CSA version
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole