Manufacturer Part #
PR02000206803JR500
PR02 Series Ø3.9 x 10 mm 2 W 680 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Cut Tape Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PR02000206803JR500 - Product Specification
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
Vishay PR02000206803JR500 - Technical Attributes
Attributes Table
| Resistance: | 680kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 3.9mm |
| Height - Max: | 3.9mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0973
20
$0.0887
100
$0.0844
500
$0.0803
2,500+
$0.0748
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Package Style:
AXIAL
Mounting Method:
Through Hole