text.skipToContent text.skipToNavigation

Manufacturer Part #

V3.5MLA0603H

MLA Series 0603 3.5 VDC 2.5 Vrms 13 VCl 30 A 1270 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Littelfuse V3.5MLA0603H - Technical Attributes
Attributes Table
Capacitance: 1270pF
Clamping Voltage-Max: 13V
Peak Output Current: 30A
Rated Voltage: 3.5|V
RMS Voltage-Max: 2.5V
Varistor Voltage Range: 3.7V to 7V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.119
Product Variant Information section