text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB106K020R1000

TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSB106K020R1000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Features & Applications

The TPSB106K020R1000 is a 20 V, 10 µF and ±10% Tolerance Surface Mount Low ESR Tantalum Chip Capacitor.
 
Features:

  • Low ESR series of robust Mn02 solid electrolyte capacitors
  • CV range: 0.15-1500μF / 2.5-50V
  • 14 case sizes available

Applications:

  • Power supply applications
Pricing Section
Global Stock:
8,000
USA:
8,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
2,000+
$0.465