Manufacturer Part #
TPSB106K020R1000
TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2108 | ||||||||||
Product Specification Section
KYOCERA AVX TPSB106K020R1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSB106K020R1000 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Features & Applications
The TPSB106K020R1000 is a 20 V, 10 µF and ±10% Tolerance Surface Mount Low ESR Tantalum Chip Capacitor.
Features:
- Low ESR series of robust Mn02 solid electrolyte capacitors
- CV range: 0.15-1500μF / 2.5-50V
- 14 case sizes available
Applications:
- Power supply applications
Pricing Section
Global Stock:
1,495
USA:
1,495
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.53
15
$0.44
50
$0.40
250
$0.35
1,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount