Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TPSC107K010R0075
Download the CAD models for this product. Learn more about SnapMagic.
500 per Reel
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSC107K010R0075 is a 0.236" x 0.126" package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 75mOhms. The TPSC107K010R0075 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.