MV3450A3R0 in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MV3450A3R0

Green 5 mm 24° PaleTint 150 mcd 2.2 V Solid State LED Lamp Through Hole -T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV3450A3R0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 24°
Wavelength: 565nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x D  5.84mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4800
Multiple Of:
1200
Total
$390.24
USD
Quantity
Unit Price
1,200
$0.0845
2,400
$0.0829
3,600
$0.0819
4,800
$0.0813
6,000+
$0.0792
Product Variant Information section