Manufacturer Part #
MMZ1608Y152BTA00
MMZ Series 0603 1.5 kΩ 300 mA 600 mΩ DCR Surface Mount Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
TDK MMZ1608Y152BTA00 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Previous Announcement issued under Future PCN 94424 was incorrectly processed.MMZ2012 Series - Product Discontinuation Notice:This announcement is to inform you that, after careful consideration, TDK Corporation has decided to discontinue the productionof the MMZ2012 series. As we continue our efforts to better serve our customers with innovative and cost-effective products, we find it necessary tophase out and rationalize some of our low-demand products.
MMZ2012 Series - Product Discontinuation Notice:This announcement is to inform you that, after careful consideration, TDK Corporation has decided to discontinue the productionof the MMZ2012 series. As we continue our efforts to better serve our customers with innovative and cost-effective products, we find it necessary tophase out and rationalize some of our low-demand products.Last order date : June 30, 2024Last shipment date : December 30, 2024
Part Status:
TDK MMZ1608Y152BTA00 - Technical Attributes
| Impedance: | 1.5kΩ |
| Rated Current: | 300mA |
| DC Resistance-Max: | 600mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount