text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI60-12A

DSEI Series 1200 Vrrm 52 A 2.55 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Littelfuse - IXYS DSEI60-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 52A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 2.2mA
Forward Voltage: 2.55V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$123.00
USD
Quantity
Unit Price
1
$4.20
15
$4.10
40
$4.05
100
$3.99
250+
$3.88
Product Variant Information section