text.skipToContent text.skipToNavigation

Manufacturer Part #

AK142-3

Null Modem 3 Meter Cable - 9 Pin D-sub Female to 9 Pin D-sub Male Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK142-3 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 3m
Shielding: No
Color: Beige
No of Rows: 2
No of Positions: 9
Mounting Method: Wire Mount
Features & Applications

The AK142-3-R is a Null Modem 9 Pin D-sub Female to Male Cable available in 3 Meter Extension Cable

Materials:

  • Cable: NOUL 28AWG*8C+D+AL
    • OD 5.0MM
    • Beige
  • P1 Connector: D-Sub 9-pin Female
    • Solder Type G/F
    • Blue Insulation
    • Shell - Nickel
  • P2 Connector: D-Sub 9-pin Male
    • Solder Type G/F
    • Blue Insulation
    • Shell - Nickel
  • Screw: #4-40UNC, L=12.5 MM, Nickel plated
  • 100% Test (Open, Short, Miss Wire)
  • Contact Resistance: 2 ΩMax
  • Insulation Resistance: 5M ΩMin.
  • Dielectric Test: 300 V DC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,480.00
USD
Quantity
Unit Price
1
$6.06
10
$5.98
30
$5.93
75
$5.89
200+
$5.80
Product Variant Information section