Manufacturer Part #
1101M2S3ABE2
1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
C&K 1101M2S3ABE2 - Technical Attributes
| Actuator Style: | Standard |
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Contact Current-Max: | 6A |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 10mΩ |
| Contact Material: | Gold |
| Contact Plating: | Gold |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +65°C |
| Mounting Method: | Through Hole |
Features & Applications
The 1000 series from C&K is a perfect slide switch solution for test and measurement equipment, telecommunications and computer and peripherals applications.
With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the 1000 Series of slide switches.
All models of the 1000 series have epoxy terminal seal and are compatible with the bottom wash PCB cleaning methods. The 1000 series offers Single Pole Double Throw (SPDT) and Double Pole Double Throw (DPDT) operation solutions with multiple mounting and termination options. With a variety of actuator sizes and colors the 1000 series can be customized to your application.
The 1101M2S3ABE2 offers a Single Pole Double Throw (SPDT) switch operation providing an On-None-On function with a black 0.20 inch high actuator. Termination is PC through with gold contact material.Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole