text.skipToContent text.skipToNavigation

Manufacturer Part #

5100143-1

Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
TE Connectivity 5100143-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Press-fit
Material: PBT
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
108
USA:
108
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.20
USD
Quantity
Unit Price
10
$4.72
30
$4.64
50
$4.60
200
$4.50
300+
$4.44
Product Variant Information section