Manufacturer Part #
GBU8J-E3/51
GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Vishay GBU8J-E3/51 - Product Specification
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
Vishay GBU8J-E3/51 - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 200A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 5µA |
| Average Forward Current-Max: | 3.9A |
| Forward Voltage: | 1V |
| DC Blocking Voltage: | 600V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 20°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 68pF |
| No of Terminals: | 4 |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBU8J-E3/51 is a 600 V, 200 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Ideal for printed circuit boards
- High surge current capability
- High case dielectric strength of 1500 VRMS
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC/DC bridge full wave rectification for monitor
- TV
- Printer
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$0.45
200
$0.435
1,000
$0.425
2,000
$0.42
6,250+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
GBU-4
Mounting Method:
Through Hole