Manufacturer Part #
MC1458DT
MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics MC1458DT - Product Specification
STMicroelectronics MC1458DT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.8V/µs |
| Input Offset Voltage-Max: | 5mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | ±22V |
| Power Dissipation: | 300mW |
| Common Mode Rejection Ratio: | 90dB |
| Supply Current: | 2.3mA |
| Operating Temp Range: | 0°C to 70°C |
| Phase Margin: | 65° |
| Low Noise: | 45nV/√Hz |
| Output Current: | 35mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC1458IDT is high performance monolithic dual operational amplifier intended for a wide range of analog applications.
The high gain and wide range of operating voltages provide superior performance in integrator, summing amplifiers and general feedback applicatons.
Features:
- Low Power Consuption
- Large Input Voltage Range
- NO LATCH-UP
- High Gain
- Short-Circuit Protection
- No Frequency Compensation Required
Applications:
- Summing amplifier
- Voltage follower
- Integrator
- Active filter
- Function generator
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.186
5,000
$0.184
7,500
$0.183
10,000
$0.182
12,500+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount