Manufacturer Part #
MX29LV640ETTI-70G
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
Product Specification Section
Macronix MX29LV640ETTI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Marking Change
10/24/2024 Details and Download
Subject: Marking change for 32 pin PLCC, 32pin TSOP(1), 48pin TSOP(1) and 48 ball CSP package products.Change Category : Marking content changeReason of Change:This marking change is mainly to change the logo from ?MX? to ?MXIC? to be consistent with the logo on the invoice and web site, and also to align the logo in the marking of all other packaged products to avoid customer confusion
Part Status:
Active
Active
Macronix MX29LV640ETTI-70G - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 8 M x 8 / 4 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,258
USA:
1,258
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.89
15
$2.83
30
$2.80
100
$2.75
200+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount