BAS70DW-04-7-F in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70DW-04-7-F

BAS70DW Series 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Diodes Incorporated BAS70DW-04-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BAS70DW-04-7-F is a part of BAS70DW Series Fast Switching 70 V 100 mA Surface Mount Schottky Barrier Diode Arrays SOT-363 package. It has an Operating Temperature ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air is 625 °C/W
  • Operating Temperature Range is -55 to +125 °C
  • Peak Reverse DC Blocking Voltage is 70 V
  • Forward Continuous Current is 70 mA

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.00
USD
Quantity
Unit Price
3,000
$0.068
6,000
$0.0668
9,000
$0.0661
12,000
$0.0657
15,000+
$0.0642
Product Variant Information section