text.skipToContent text.skipToNavigation

Manufacturer Part #

L091S103LF

L Series 9 Position 10 kOhm ±2% Bussed SIL Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L091S103LF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 125mW
Voltage Rating: 100V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
No of Pins: 9
Dimension: L  22.86mm x W  2.5mm x H  5.08mm
Package Style:  SIP-9
Mounting Method: Through Hole
Features & Applications

The L091S103LF is a part of L09 series 10 kΩ 2% thick film low profile bussed resistor network and it is available in 9 pin SIP. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.60
USD
Quantity
Unit Price
125
$0.173
300
$0.17
1,000
$0.166
2,000
$0.164
5,000+
$0.158
Product Variant Information section