text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-04-UA-HT

PH Series 4 Position 2.54 mm Through-Hole Single Row Straight Header (High Temp)

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech PH1-04-UA-HT - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Features & Applications

The PH1-04-UA-HT is a part of PH1 series 4 position straight header. It has an operating temperature ranging from -40°C to +105°C.

The PH Series .100" Pin Headers offer a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Single, Dual or Three Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the complete PH1 series of pin header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
1,000
$0.0236
4,000
$0.0229
15,000
$0.0222
25,000
$0.022
50,000+
$0.0212
Product Variant Information section