text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78C5.0-1.0

America Only - R-78C-1.0 Series Single Output 5 V DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
RECOM R-78C5.0-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 8V to 42V
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

The R-78C5.0-1.0 is a part of R-78Cxx series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pin compatible.Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.

Features:

  • Efficiency up to 96%, no need for heatsinks!
  • Pin-out compatible with LM78XX Linear Regs
  • Low profile (L*W*H=11.6*8.5*10.4mm)
  • Wide input range (5 V ~ 42 V)
  • Short circuit protection, thermal shutdown
  • Non standard outputs available as specials
  • Low ripple and noise

Applications:

  • Telecommunications
  • Industrial
  • Automotive
  • Aerospace
  • Battery powered applications
Pricing Section
Global Stock:
1,382
USA:
1,382
1,050
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
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
$9.58
USD
Quantity
Unit Price
1
$9.58
4
$9.44
15
$9.32
25
$9.27
50+
$9.12
Product Variant Information section