text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D10-RA-BK

20 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Sullins SBH11-PBPC-D10-RA-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications
 
The SBH11-PBPC-D08-RA-BK is a 16 Positions Dual Row 2.54 mm Pitch Right Angle Male Box Header having Operating Temperature -40°C to 105°C .

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMS MAX.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OOV
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SBH11 Series of 2.54 mm Male Box Header

Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
3,030
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.475
500
$0.465
2,000+
$0.44
Product Variant Information section