text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16301T-I/CHY

MCP16301 Series 550 KHz Integrated Switch Step-Down Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16301T-I/CHY - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 15V
Output Current-Max: 600mA
Output Type: Adjustable
Switching Frequency-Max: 550kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 95%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 7.5mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP16301T-I/CHY is a part of MCP16301 series 550 KHz High Voltage Input Integrated Switch Step-Down Regulator and its Available in a 6-lead Tape and Reel (SOT-23) package. It has an Operating Temperature ranging between 40°C to+85°C.

Product Features:

  • Up to 96% Typical Efficiency
  • Input Voltage Range is 4.0V to 30V
  • Output Voltage Range is 2.0V to 15V
  • Integrated N-Channel Buck Switch: 460 mΩ
  • Low Device Shutdown Current
  • Adjustable Output Voltage
  • Stable with Ceramic Capacitors
  • Internal Soft-Start
  • Under Voltage Lockout (UVLO): 3.5V
  • Overtemperature Protection
  • Cycle by Cycle Peak Current Limit

Applications:

  • PIC®/dsPIC Microcontroller Bias Supply
  • 24V Industrial Input DC-DC Conversion
  • Set-Top Boxes
  • DSL Cable Modems
  • Automotive
  • Wall Cube Regulation
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section