text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-190

CL Series 25 Ohm ± 25 % 2.4 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Amphenol Advanced Sensors CL-190 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 25Ω
Rated Current: 2.4A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications
The CL-190 is a NTC Inrush current limiter 25 Ohm ±25% 2.4 A radial uninsulated leads thermistor disc.

Features:

  • Low cost, solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
  • Suitable for PCB mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion

Applications:

  • Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
75
$0.98
150
$0.965
400
$0.945
1,000+
$0.905
Product Variant Information section