Manufacturer Part #
ISL43L210IHZ-T
ISL43L210 Series 380 mOhm 4.5 V SPDT 2:1 MUX Analog Switch - SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL43L210IHZ-T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Supply Voltage: | 1.1V |
| Supply Current: | 0.05µA |
| ON Resistance: | 0.36Ω |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL43L210IHZ-T is a low ON-resistance, low voltage, bidirectional, single pole/double throw (SPDT) analog switch. It is available in 6 pin SC-70 package.
This device is designed to operate from a single +1.1 V to +4.5 V supply. The targeted applications include battery powered equipment that benefit from low on-resistance and fast switching speeds (tON = 7 ns, tOFF = 3 ns). The digital logic input is 1.8 V CMOS compatible when using a single +3 V supply.
Features:
- Pb-free available (RoHS compliant)
- Drop In replacement for the MAX4714
- ON resistance (RON)
- VCC = +4.3 V. . . . . . . . . . . . . . . . . . . . . 0.34 Ω
- RON matching between channels . . . . . .. . . . 0.002 Ω
- RON flatness . . . . . . . . . . . . . . . . . . . . . . . . 0.06 Ω
- Single supply operation . . . . . . . . . . . . . . . . +1.1 V to +4.5 V
- Fast switching action (+3.9 V Supply)
- tON . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7 ns
- tOFF . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3 ns
- Guaranteed break-before-make
- ESD HBM rating . . . . . . . . . . . . . . .. . . .. . . . >6 kV
- 1.8 V CMOS logic compatible (+3 V supply)
- 6 lead SC70 package
Applications:
- Battery powered, handheld, and portable equipment
- Cellular/mobile phones
- Pagers
- Laptops, notebooks, palmtops
- Portable test and measurement
- Medical equipment
- Audio and video switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount