Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74HC1G04GW,125
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
TSSOP-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74HC1G04GW are high-speed Si-gate CMOS devices which provide an inverting buffer. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC04 and 74HCT04.
Features:
View the 74HC1G04 family of Inverters
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.