Manufacturer Part #
74HC1G04GW,125
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Nexperia 74HC1G04GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G04GW are high-speed Si-gate CMOS devices which provide an inverting buffer. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC04 and 74HCT04.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
View the 74HC1G04 family of Inverters
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount