Manufacturer Part #
ELXM401VSN101MP30S
LXM Series 400 V 100 uF Ø22x30mm 105°C Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXM401VSN101MP30S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXM401VSN101MP30S - Technical Attributes
Attributes Table
| Series: | LXM |
| Type: | Can - Snap-In |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 0.7A |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$2.15
400
$2.13
600
$2.12
800
$2.11
1,000+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Snap Mount