text.skipToContent text.skipToNavigation

Manufacturer Part #

WP710A10SRC/J4

Red T-1 (Ø3 mm) 34° Water Clear 4500 mcd 2.1 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Kingbright WP710A10SRC/J4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4500000mcd
Viewing Angle: 34°
Wavelength: 660nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
315
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.22
USD
Quantity
Unit Price
500
$0.188
1,000
$0.185
1,500
$0.183
2,000
$0.182
2,500+
$0.179
Product Variant Information section