Manufacturer Part #
HF2100-1C-12DEF(257)
HF2100 Series 10 A SPDT 12 V PCB Mount Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1543 | ||||||||||
Product Specification Section
Hongfa HF2100-1C-12DEF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF2100-1C-12DEF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 155Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 28mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.16
40
$1.15
100
$1.13
200
$1.12
400+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount