Manufacturer Part #
DE09-SE-1-SL
DSE Series 9 Position Straight Socket D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DE09-SE-1-SL - Product Specification
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
Adam Tech DE09-SE-1-SL - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -65°C to +125°C |
Features & Applications
The DE09-SE-1-SL is a part of DSL Series .062" 09 Position High Profile Straight Socket PCB tail D-Sub connectors and popular interface for many I/O applications
This Connectors are Offered in 9, 15, 25, 37 and 50 positions they are an excellent choice for a low cost, sturdy, full metal body industry standard connection. These connectors are manufactured with precision stamped or machined turned contacts offering a choice of contact plating and a wide selection of mating and mounting options.
Features:
- Industry standard compatibility
- Durable metal shell design
- Precision formed contacts
- Variety of Mating and mounting options
Material & Specifications:
- Standard insulator: PBT, 30% glass reinforced, rated UL94V-0
- Optional Hi-Temp insulator: Nylon 6T
- Insulator Colors: Black (White optional)
- Contacts: Phosphor Bronze
- Shell: Steel, Tin or Zinc plated
- Hardware: Brass, Nickel plated
- Operating voltage: 250 V AC / DC max.
- Current rating: 5 Amps max.
- Contact resistance: 20 mΩ max. initial
- Insulation resistance: 5000 MΩ min.
- Dielectric withstanding voltage: 1000 V AC for 1 minute
- Operating temperature: -55°C to +105°C
- Insertion force: 0.75 lbs max
- Extraction force: 0.44 lbs min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$1.37
150
$1.35
250
$1.34
750
$1.32
1,250+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray