Manufacturer Part #
HDN1102W-TR
3 x 1.5 mm 60° 870 nm 20 mA Surface Mount Infrared Emitting Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMD-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stanley Electric HDN1102W-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric HDN1102W-TR - Technical Attributes
Attributes Table
| Wavelength: | 870nm |
| Angle of Half Intensity: | 60° |
| Intensity: | 6.4mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.45V |
| Reverse Voltage[Vr]: | 5V |
| Operating Temp Range: | -30°C to +85°C |
| Part Number Aliases: | HDN1102 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.128
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount