Manufacturer Part #
L2C5-57701208E1500
LUXEON CoB G3 High Power LED Emitter Cool White 5700K CCT 70 CRI min 4760 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-57701208E1500 - Product Specification
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
Lumileds L2C5-57701208E1500 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Cool |
| CRI: | 70 |
| CCT: | 5700K |
| Typical Flux: | 4760lm |
| Efficacy-Typ: | 152lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1800mA |
| Test Current: | 900mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube