Manufacturer Part #
VS-6CWQ10FNTR-M3
VS-6CWQ10FN Series 100 V 2 x 3.5 A High Performance Schottky Rectifier-D-PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-252AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-6CWQ10FNTR-M3 - Product Specification
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
Vishay VS-6CWQ10FNTR-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 7A |
| Peak Current-Max: | 440A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.96V |
| Diode Capacitance-Max: | 92pF |
| Thermal Resistance: | 2.35°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.22
6,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount