text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-6CWQ10FNTR-M3

VS-6CWQ10FN Series 100 V 2 x 3.5 A High Performance Schottky Rectifier-D-PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-6CWQ10FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7A
Peak Current-Max: 440A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.96V
Diode Capacitance-Max: 92pF
Thermal Resistance: 2.35°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Dual
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
2,000
$0.255
6,000+
$0.25
Product Variant Information section