Manufacturer Part #
734-166
6 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
WAGO 734-166 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 320V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 734-166 is a 6 position 3.5 mm through hole right angle header plug.
Specifications:
- Weight: 1.654 g
- Color: Light gray
- Pole count: 6
- Height: 8.5 mm/0.335 inc
- Width: 23.4 mm/0.921 inc
- Depth: 10.3 mm/0.406 inc
- Pin spacing: 3.5 mm/0.138 inc
- Measured voltage EN: 160 V
- Current Intensity EN: 10 A
- Contact surface: Tin Plated
View the complete family of PCB header
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.04
30
$2.01
100
$1.98
200
$1.96
500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole