DAN217T146 in Reel by ROHM | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DAN217T146

DAN217 Series 80 V 300 mA SMT Ultra High-Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
ROHM DAN217T146 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 300mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The DAN217T146 is a Part of DAN217 Series 80 V 300 mA Ultra High-speed Switching Diode available in Surface mount SOT-346 Package.It has an storage temperature ranging between -55 to 150°C.

Features:

  • Small mold type(SMD3)
  • High reliability

Applications:

  • Ultra high speed switching
Read More...
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.60
USD
Quantity
Unit Price
3,000
$0.0372
9,000
$0.0363
12,000
$0.0361
30,000
$0.0353
45,000+
$0.0345
Product Variant Information section