text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B102KB8NNNC

CL10 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B102KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10B102KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 1 nF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Pricing Section
Global Stock:
2,252,000
USA:
2,252,000
2,988,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Unit Price
8,000
$0.0037
20,000
$0.0036
80,000
$0.0034
120,000
$0.0034
300,000+
$0.0032