text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN44N100Q3

IXFN44N100Q3 Series 1000 V 38 A HiperFETTM Power MOSFET - SOT-227-4 miniBLOC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN44N100Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 960W
Qg Gate Charge: 264nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 48ns
Turn-off Delay Time: 66ns
Rise Time: 30ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Input Capacitance: 13.6nF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$19,977.00
USD
Quantity
Unit Price
10
$68.45
20
$68.02
40
$67.59
50
$67.45
150+
$66.59
Product Variant Information section