Manufacturer Part #
INN3375C-H301-TL
InnoSwitch3-Pro Family 25 W 790 uA Off-line CV/CC QR Flyback Switcher InSOP-24D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24D Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2141 | ||||||||||
Product Specification Section
Power Integrations INN3375C-H301-TL - Product Specification
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
Power Integrations INN3375C-H301-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Switching Frequency-Max: | 145kHz |
| Rated Power: | 25W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | InSOP-24D |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount