Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ACST830-8GTR
Download the CAD models for this product. Learn more about SnapMagic.
1000 per
TO-263-3 (D2PAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ACST8 series belongs to the ACS™/ ACST power switch family built around A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives an induction motor up to 8 A. This ACST8 device embeds a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients such as those described in the IEC 61000-4-5 standards.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.