text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST830-8GTR

ACST830 Series 800 Vdrm 8 A Overvoltage Protected AC Switch SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST830-8GTR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 0.9V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 30mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 30mA
Leakage Current: 50mA
Configuration: Single
Peak Current-Max: 1.6A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The ACST8 series belongs to the ACS™/ ACST power switch family built around A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems and drives an induction motor up to 8 A.

This ACST8 device embeds a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients such as those described in the IEC 61000-4-5 standards.

Features:

  • Triac with overvoltage protection
  • High noise immunity: static dV/dt > 2000 V/μs
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
    • Enables equipment to meet IEC 61000-4-5
    • High off-state reliability with planar technology
    • Needs no external overvoltage protection
    • Reduces the power passive component count
    • High immunity against fast transients described in IEC 61000-4-4 standards

Applications:

  • AC mains static switching in appliance and industrial control systems
  • Drive of medium power AC loads such as:
    • Universal motor of washing machine drum
    • Compressor for fridge or air conditioner
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1
$0.74
10
$0.695
40
$0.67
150
$0.645
500+
$0.615
Product Variant Information section