text.skipToContent text.skipToNavigation

Manufacturer Part #

V8ZA1P

ZA Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V8ZA1P - Technical Attributes
Attributes Table
Capacitance: 3000pF
Clamping Voltage-Max: 22V
Peak Output Current: 100A
Rated Voltage: 5.5V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6V to 11V
Current Rating: 1mA
Energy: 0.4J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,500
$0.143
4,500
$0.14
15,000
$0.137
22,500+
$0.135
Product Variant Information section