text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB8H100MFSWFT3G

100V, 8A, Automotive 5-Pin(4+Tab) SO-FL.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi NRVB8H100MFSWFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 0.9V
Thermal Resistance: 2.2°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,675.00
USD
Quantity
Unit Price
5,000+
$0.335
Product Variant Information section