Manufacturer Part #
VHB50W-Q24-S5
VHB Series 50W 24V 5VDc 10A Half Brick DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
CUI Inc VHB50W-Q24-S5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
Features & Applications
The VHB50W-Q24-S5 is a 50W, 24 V input voltage and 5V output voltage DC to DC Converter.
Features:
- Up to 50 W isolated output
- Industry standard half brick package
- 4:1 input range (9~36 V, 18~75 V)
- Single output from 3.3~48 V
- 1,500 V isolation
- Over current, over temperature, over voltage, and short circuit protections
- Remote on/off
- Efficiency up to 87%
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12+
$95.28
Product Variant Information section
Available Packaging
Package Qty:
12 per Box