Manufacturer Part #
NCD57080BDR2G
NCD57080 Series 30 V 6.5 A Isolated High Current IGBT Gate Driver - SOIC-8N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCD57080BDR2G - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Peak Output Current: | 6.5A |
| Supply Voltage-Max: | 30V |
| Rated Power Dissipation: | 1.315W |
| Quiescent Current: | 5.5mA |
| Turn-off Delay Time: | 60ns |
| Turn-on Delay Time: | 60ns |
| Rise Time: | 13ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount