Manufacturer Part #
RB558VAM150TR
RB558V Series 150 V 500 mA Surface Mount Shottky Barrier Diode - TUMD2M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323HE Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
ROHM RB558VAM150TR - Product Specification
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
ROHM RB558VAM150TR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 0.95V |
| Operating Temp Range: | 150°C |
| Configuration: | SIngle |
| Package Style: | SOD-323HE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323HE
Mounting Method:
Surface Mount